1641578 | Phoenix Contact
Adapter, 2 x M12 (5 pole, socket) to M12 (3 pole, plug), Y-shape, 1641578
Order No.: 62P3484
EAN: 4017918876616
MPN:
1641578
Q 1,5/4IDC/24-24KU-KU
Unit Price (€ / pc.)
23.4906 € *
Available: 0 pcs.
Leadtime: On Request **
Conductor connector, 1641578, Phoenix Contact
Cable connector with QUICKON fast connection technology, 4-pos., connection cross section 0.75 -1.5 mm2
Features
- Robust throughout: housing with IP65/IP67 protection for a wide range of applications
Technical specifications
Design | Y-shape | |
Connector (exit) | M12 (3 pole, plug) | |
Connector | 2 x M12 (5 pole, socket) |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |