1683413 | Phoenix Contact
Adapter, 2 x M12 (5 pole, socket) to M12 (3 pole, plug), Y-shape, 1683413
Unit Price (€ / pc.)
29.2264 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
29.23 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2264 €
10 pcs.
26.3109 €
50 pcs.
22.3720 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator box, 1683413, Phoenix Contact
Y distributor, 4-position, unshielded, Plug straight M12, coding: A, on Socket straight M12, coding: A, PIN 2+4 bridged and Socket straight M12, coding: A, PIN 2+4 bridged
Technical specifications
Design | Y-shape | |
Connector (exit) | M12 (3 pole, plug) | |
Connector | 2 x M12 (5 pole, socket) |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |