1411588 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, 2 A, 1411588
Order No.: 61P8658
EAN: 4046356935845
MPN:
1411588
SACC-DSI-M12FS-8P-M16XL/0,5
Unit Price (€ / pc.)
29.4287 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
29.43 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4287 €
5 pcs.
27.6675 €
15 pcs.
26.6084 €
50 pcs.
25.4303 €
150 pcs.
24.3712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1411588, Phoenix Contact
Device connector, rear mounting, Universal, 8-position, Socket, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.25 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- A-coded
- Sealed on the litz wire side for optimum leak-tightness
- Pollution degree: 3
- Overvoltage category: II
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |