1430572 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 12 pole, 1.5 m, PUR, black, 1.5 A, 1430572
Order No.: 61P4916
EAN: 4046356456395
MPN:
1430572
SAC-12P-MR/ 1,5-PUR SCO
Unit Price (€ / pc.)
60.9518 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1430572, Phoenix Contact
Sensor/actuator cable, 12-position, PUR halogen-free, Black RAL 9005, Plug angled M12 SPEEDCON, Coding: A, on free cable end, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- Our standard: robust halogen-free PUR cable
- Save space – with high-pos. Connectors
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 12 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |