1554898 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 1.5 m, PVC, black, 1.5 A, 1554898
Order No.: 61P4889
EAN: 4046356176507
MPN:
1554898
SAC-12P- 1,5-PVC/FR SCO
Unit Price (€ / pc.)
51.6817 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1554898, Phoenix Contact
Sensor/actuator cable, 12-position, PVC, Black RAL 9005, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- Save space – with high-pos. Connectors
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 12 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |