1693717 | Phoenix Contact
Sensor actuator cable, M8-cable socket, angled to open end, 10 pole, 10 m, PUR, black, 1693717
Order No.: 61P4882
EAN: 4017918189051
MPN:
1693717
SAC-10P-10,0-PUR/M16FR
Unit Price (€ / pc.)
149.4759 € *
Available: 0 pcs.
Leadtime: On Request **
Master cable, 1693717, Phoenix Contact
Master cable, application: Sensor/actuator box, Connection method: M8 socket Metal, Number of slots: 6, Number of positions: 10, Slot assignment: single, Status display: No, Master cable connection: M16 plug connection, PUR/PVC, Cable length: 10 m, Shielding: no
Technical specifications
Connection (1) | M8-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Pin number | 10 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |