1404413 | Phoenix Contact
Socket, M12, 12 pole, solder connection, screw locking, angled, 1404413
Order No.: 61P9157
EAN: 4046356693868
MPN:
1404413
SACC-M12FR-12SOL-PG 9-M SH
Unit Price (€ / pc.)
90.6066 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1404413, Phoenix Contact
Connector, Universal, 12-position, shielded, Socket angled M12, Solder connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 12 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |