1412220 | Phoenix Contact
Socket, M8, 3 pole, SMD, screw locking, straight, 1412220
Order No.: 61P8434
EAN: 4046356988308
MPN:
1412220
SACC-CI-M8FS-3P SMD T
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6176 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1412220, Phoenix Contact
Flush-type connector, PCB mounting.
Features
- Without status display
- PCB mountable
- Contact material: CuZn
- Overvoltage category: II
- Flammability rating according to UL 94: V0
Technical specifications
Version | socket | |
Thread size | M8 | |
Coding | A | |
Contact connection | SMD | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |