1412244 | Phoenix Contact
Socket, M8, 4 pole, SMD, screw locking, straight, 1412244
Order No.: 61P8435
EAN: 4046356988858
MPN:
1412244
SACC-CI-M8FS-4P SMD R32
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1412244, Phoenix Contact
Flush-type connector, 4-position, Socket, straight, M8, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Contact material: CuZn
- Overvoltage category: III
- Flammability rating according to UL 94: V0
Technical specifications
Version | socket | |
Thread size | M8 | |
Coding | A | |
Contact connection | SMD | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |