1424670 | Phoenix Contact
Plug, M12, 5 pole, push-in, screw locking, straight, 1424670
Order No.: 61P9312
EAN: 4055626375977
MPN:
1424670
SACC-M12MS-5PL SH DN
Unit Price (€ / pc.)
34.7837 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1424670, Phoenix Contact
Data connector, CANopen, DeviceNet, 5-position, shielded, plug straight M12, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.
Features
- Time-saving Push-Lock connection
- Shock- and vibration-resistant connection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | push-in | |
contact surface | nickel-plated/gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |