1440096 | Phoenix Contact
Plug, M8, 4 pole, solder pins, screw locking, straight, 1440096
Order No.: 62P3941
EAN: 4046356480888
MPN:
1440096
SACC-DSIV-M 8MS-4CON-L 90
Unit Price (€ / pc.)
12.8044 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1440096, Phoenix Contact
Sensor/actuator flush-type connector, male, 4-pole, M8, rear/screw mounting with M8 thread, with polarity protection, with angled solder connection.
Features
- Unshielded
- A-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Applications
- For transmission of signals
Technical specifications
Version | plug | |
Thread size | M8 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |