1440928 | Phoenix Contact
Contact carrier, M12, 8 pole, crimp connection, screw locking, straight, 1440928
Order No.: 61P9353
EAN: 4046356533768
MPN:
1440928
SACC-MCI-M12MS-8CON
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.0579 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact carrier, 1440928, Phoenix Contact
8-pole contact carrier, with splice ring, A-coded.
Features
- Convenient field assembly
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmitting power
- For signal transmission
Technical specifications
Version | Contact carrier | |
Thread size | M12 | |
Coding | A | |
Contact connection | crimp connection | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |