1441024 | Phoenix Contact
Plug, M8, 3 pole, IDC connection, screw locking, straight, 1441024
Order No.: 61P9146
EAN: 4046356515917
MPN:
1441024
SACC-M 8MS-3QO-0,5-M
Unit Price (€ / pc.)
21.1106 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1441024, Phoenix Contact
Connector, Universal, 3-position, plug straight M8, Insulation displacement connection, knurl material: Nickel-plated brass, external cable diameter 2.5 mm - 5 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- A-coded
- Pollution degree: 3
- Overvoltage category: I
- Degree of protection: IP67
Technical specifications
Version | plug | |
Thread size | M8 | |
Coding | A | |
Contact connection | IDC connection | |
contact surface | nickel-plated/gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |