1506930 | Phoenix Contact
Socket, M8, 4 pole, solder connection, screw locking, straight, 1506930
Order No.: 61P9133
EAN: 4017918881160
MPN:
1506930
SACC-M 8FS-4CON-M-SH
Unit Price (€ / pc.)
38.9249 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1506930, Phoenix Contact
Connector, Universal, 4-position, shielded, Socket straight M8, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M8 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |