1607682 | Phoenix Contact

Socket, M17, 4 pole, crimp connection, screw locking, straight, 1607682

Order No.: 62P4566
EAN: 4046356273879
MPN:
1607682
ST-3ES1N8A8003
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
17.9809 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
15.8151 €
50 pcs.
14.7322 €
150 pcs.
14.0896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1607682, Phoenix Contact

Cable connector, straight, Screw locking, M17, number of positions: 3+PE, type of contact: Socket, cable diameter range: 5 mm - 8 mm, number of positions: 4, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version socket
Thread size M17
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead