1613620 | Phoenix Contact
Socket, M17, 9 pole, crimp connection, SPEEDCON locking, straight, 1613620
Order No.: 62P4782
EAN: 4046356442305
MPN:
1613620
ST-8ES1N8A8003S
Unit Price (€ / pc.)
29.7857 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1613620, Phoenix Contact
Cable connector, straight, SPEEDCON locking, M17, number of positions: 5+3+PE, type of contact: Socket, flange dimensions: 25.75 mm x 25.75 mm, cable diameter range: 5 mm - 8 mm, number of positions: 9, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For power applications
Technical specifications
Version | socket | |
Thread size | M17 | |
Coding | N | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 9 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |