1641769 | Phoenix Contact
Plug, M12, 4 pole, IDC connection, screw locking, straight, 1641769
Order No.: 61P9292
EAN: 4017918921880
MPN:
1641769
SACC-M12MS-4QO-0,75
Unit Price (€ / pc.)
18.8853 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1641769, Phoenix Contact
Connector, Universal, 4-position, plug straight M12, Insulation displacement connection, knurl material: Plastic, external cable diameter 4 mm - 8 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | IDC connection | |
contact surface | nickel-plated/gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |