1404294 | Phoenix Contact
Terminal outlet M12 4 poles D-coded, VS-TO-RO-MCBK-F1421/1421
Order No.: 62P5709
EAN: 4046356305396
MPN:
1404294
VS-TO-RO-MCBK-F1421/1421
Unit Price (€ / pc.)
253.8151 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal outlet, 1404294, Phoenix Contact
Terminal outlet M12 IP65/67, 2 slots 4-pole, D-coded, With protective plugs, 2 cable entries
Technical specifications
Bus Output | M12 (4 pole, D-coded) | |
Bus Input | cable | |
Power Input | cable | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |