1437232 | Phoenix Contact

PHOENIX CO 1437232

Order No.: 61P8027
EAN: 4046356455626
MPN:
1437232
SACB-8/16-L-C SCO OTB
Series: SACB
Phoenix Contact
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
192.0303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
192.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
192.0303 €

Sensor/actuator box, 1437232, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: yes, PNP; Master cable connection: Rear plug-in spring connection 270°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Save space: distributor box with double occupancy for two sensors in one slot
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Easy PLC system cabling, thanks to master connection on the back
Technical specifications
Bus Input M12 (5 pole, A coded, socket)
Power Input M12
Degree of protection (IP) IP54
Signal type PNP
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes