3010110 | Phoenix Contact
High current terminal, screw connection, 35-150 mm², 1 pole, 309 A, 8 kV, gray, 3010110
Order No.: 60P5324
EAN: 4017918091842
MPN:
3010110
UKH 150
Unit Price (€ / pc.)
37.0566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.06 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0566 €
10 pcs.
34.4624 €
25 pcs.
31.7016 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current terminal block, 3010110, Phoenix Contact
High-current terminal block, rated voltage: 1000 V, nominal current: 309 A, connection method: Screw connection, Rated cross section: 150 mm², cross section: 35 mm² - 150 mm², mounting type: NS 35/15, NS 32, color: gray.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | high current terminal | |
AWG cross-section | AWG 1/0 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 31 mm | |
Colour | gray | |
Height | 107.3 mm | |
Length | 100 mm | |
Cable cross-section | 35-150 mm² | |
Rated current | 309 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |