3024753 | Phoenix Contact
Protective conductor terminal, screw connection, 0.2-10 mm², 1 pole, 57 A, 6 kV, yellow/green/blue, 3024753
Order No.: 60P5220
EAN: 4017918130251
MPN:
3024753
UK 6 N-PE/N
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
12.7449 €
100 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation ground terminal block, 3024753, Phoenix Contact
Installation ground terminal block, PE/N block, consisting of a green-yellow ground terminal and a blue terminal block with screw bridge, rated voltage: 400 V, nominal current: 57 A, connection method: Screw connection, cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow-blue.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 24 to 8 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 16.4 mm | |
Colour | yellow/green/blue | |
Height | 47 mm | |
Length | 42.5 mm | |
Cable cross-section | 0.2-10 mm² | |
Rated current | 57 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |