3044638 | Phoenix Contact

Double level terminal, screw connection, 0.14-4.0 mm², 4 pole, 24 A, 6 kV, white, 3044638

Order No.: 60P5950
EAN: 4055626314600
MPN:
3044638
UTTB 2,5 WH
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.1531 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double level terminal block, 3044638, Phoenix Contact

Double-level terminal block, rated voltage: 500 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: white.

Features

  • Since there are two function shafts per level, all potential distribution tasks can be implemented quickly
  • For a clear overview, each terminal point supports large-surface labeling
  • As an option, the levels can be connected using the FBS‑PV UT vertical bridge
  • Tested for railway applications
Technical specifications
Connection screw connection
Number of terminals 4
Version double level terminal
AWG cross-section AWG 26 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour white
Height 64.4 mm
Length 69.9 mm
Cable cross-section 0.14-4.0 mm²
Rated current 24 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead