3046333 | Phoenix Contact
Through terminal block, screw connection, 0.5-16 mm², 2 pole, 57 A, 8 kV, green, 3046333
Order No.: 60P5587
EAN: 4017918975678
MPN:
3046333
UT 10 GN
Unit Price (€ / pc.)
3.3320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
2.9869 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3046333, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 57 A, connection method: Screw connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: green.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 20 to 6 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 10.2 mm | |
Colour | green | |
Height | 47.5 mm | |
Length | 47.7 mm | |
Cable cross-section | 0.5-16 mm² | |
Rated current | 57 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |