1404531 | Phoenix Contact
PHOENIX CO 1404531
Order No.: 61P9793
EAN: 4046356698733
MPN:
1404531
ALU-SB
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shielding foil, 1404531, Phoenix Contact
Shielding foil for fixing the braided shield of shielded cables, Length: 4 cm, Width: 1.2 cm.
Technical specifications
Width | 12 mm | |
Length | 40 mm | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74102100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |