1212833 | Phoenix Contact
Side cutter, 180 mm, 270 g, 1212833
Order No.: 64P7649
EAN: 4055626045528
MPN:
1212833
CUTFOX-SE LM
Unit Price (€ / pc.)
53.0978 € *
Available: 0 pcs.
Leadtime: On Request **
Diagonal cutter, 1212833, Phoenix Contact
Electrician's diagonal cutter, angled design, with stripping and crimp area, size: 180 mm.
Features
- The tools feature ergonomic two-component safety handles
- Optimum leverage for easy and effortless work
- Inductively hardened blades for long-term stable cutting performance
- Can strip (1.5-2.5 mm²), crimp (1.5-2.5 mm²), cut brass screws, and bend eyes (diameter: 4, 5, 6 mm)
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 270 g | |
Length | 180 mm | |
Material | steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |