1212836 | Phoenix Contact
VDE side cutter, 130 mm, 150 g, 1212836
Order No.: 64P7646
EAN: 4055626045566
MPN:
1212836
CUTFOX-S VDE M_DB
Unit Price (€ / pc.)
30.9162 € *
Available: 0 pcs.
Leadtime: On Request **
Diagonal cutter, 1212836, Phoenix Contact
Diagonal cutter, 130 mm, induction-hardened cutting, VDE 1000 VAC/1500 VDC tested, type of packaging: with holder for sales display (backcard).
Features
- Inductively hardened blades for long-term stable cutting performance
- VDE-tested cutting tools made from special high-grade tool steel
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 150 g | |
Length | 130 mm | |
Material | steel | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |