1005266 | Phoenix Contact
PHOENIX CO 1005266
Order No.: 60P8610
EAN: 4017918012489
MPN:
1005266
KMK 2
Unit Price (€ / pc.)
1.5946 € *
Available: 333 pcs.
Leadtime: On Request **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
25 pcs.
1.3566 €
100 pcs.
1.2614 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable markers, 1005266, Phoenix Contact
Transparent, Unlabeled, Mounting type: Assembly with cable ties, Cable diameter: ≥ 6 mm, Lettering field size: 29 x 8 mm
Features
- Plastic cable markers for marking and bundling conductors and cables indoors
- The marked insert label is protected from dirt by the sealing cap
Technical specifications
Width | 8 mm | |
Suitable for | wire/cable | |
Length | 29 mm | |
Material | polyethylene | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |