1013889 | Phoenix Contact
PHOENIX CO 1013889
Order No.: 60P9247
EAN: 4017918014070
MPN:
1013889
PATO 2/10
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: On Request **
Conductor marker carrier, 1013889, Phoenix Contact
Transparent, Unlabeled, Mounting type: clip on, Cable diameter range: 2.8 - 4.4 mm, Lettering field size: 4 x 10 mm
Features
- These marking collars are used for subsequent labeling of systems that have already been wired
Technical specifications
Width | 6.3 mm | |
Suitable for | wire/cable | |
Length | 10 mm | |
Material | PVC | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |