1014059 | Phoenix Contact
PHOENIX CO 1014059
Order No.: 60P9230
EAN: 4046356779463
MPN:
1014059
PATG HF 3/18
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Leadtime: On Request **
Conductor marker carrier, 1014059, Phoenix Contact
Transparent/Black, Unlabeled, Mounting type: slide-on, Cable diameter range: 4 - 7 mm, Lettering field size: 18 x 4 mm
Features
- These conductor marking systems consist of marker carriers and insert labels
- Comprehensive approvals ensure international use
- The use of high-quality plastics supports the most stringent demands of the rail industry and the automotive industry
Technical specifications
Width | 8.9 mm | |
Suitable for | wire/cable | |
Length | 18 mm | |
Material | TPU | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |