3241116 | Phoenix Contact
Cable protection conduit, 12 mm, black, PE, 3241116
Order No.: 61P2423
EAN: 4046356717458
MPN:
3241116
WG-S HF 50 BK
Unit Price (€ / mtr.)
0.6069 € *
Available: 50 mtr.
Leadtime: On Request **
Spiral tube, 3241116, PHOENIX CONTACT
Spiral hose, for easy bundling and guiding of cables and conductors, offers protection against slight mechanical strain.
Technical details
- Color: black
- Material: PE
- Length: 25 m
- Inside diameter: 12 mm
Technical specifications
Colour | black | |
Length | 25 m | |
Material | polyethylene | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 12 mm | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |