3040575 | Phoenix Contact
Strain relief PDZ/4
Order No.: 60P1982
EAN: 4017918832711
MPN:
3040575
PDZ/4
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Strain relief, 3040575, Phoenix Contact
Strain relief, Length: 28.9 mm, Width: 19.8 mm, Number of positions: 4, Color: black.
Technical specifications
Colour | black | |
Material | polyamide |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |