3040643 | Phoenix Contact
Strain relief PZ/4
Order No.: 60P3871
EAN: 4017918834432
MPN:
3040643
PZ/4
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Strain relief, 3040643, Phoenix Contact
Strain relief, Length: 48.7 mm, Width: 19.6 mm, Number of positions: 4, Color: black.
Technical specifications
Colour | black | |
Material | polyamide |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |