1204481 | Phoenix Contact
Stripping tool for Insulated cables, 0.5-25 mm², cable-Ø 0-11 mm, L 91 mm, 49 g, 1204481
Order No.: 64P7656
EAN: 4017918018924
MPN:
1204481
CYCLOPS
Unit Price (€ / pc.)
32.6060 € *
Available: 0 pcs.
Leadtime: On Request **
Stripping tool, 1204481, Phoenix Contact
Stripping tool for conductors and cables of 0 to 11 mm diameter.
Technical specifications
Stripping Length | 100 mm | |
Version | stripping tool | |
Suitable for | Insulated cables | |
Weight | 49 g | |
Length | 91 mm | |
Cable Diameter | 0-11 mm | |
Cable cross-section | 0.5-25 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |