1204944 | Phoenix Contact
Replacement blade for stripping tool, 6.0-16 mm², AWG 10-5, L 12 mm, 3 g, 1204944
Order No.: 64P8238
EAN: 4017918100155
MPN:
1204944
WIREFOX 16-1/SB
Unit Price (€ / pc.)
32.368 € *
Available: 0 pcs.
Leadtime: On Request **
Spare knife, 1204944, Phoenix Contact
Spare knife for WIREFOX 16-1/SB, Width: 5.5 mm, Length: 12 mm.
Technical specifications
Version | replacement blade | |
AWG cross-section | AWG 10-5 | |
Suitable for | stripping tool | |
Weight | 3 g | |
Length | 12 mm | |
Cable cross-section | 6.0-16 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |