1208076 | Phoenix Contact
Replacement blade, L 12 mm, 1208076
Order No.: 64P8249
EAN: 4017918954956
MPN:
1208076
WIREFOX ASI/SB
Unit Price (€ / pc.)
66.045 € *
Available: 0 pcs.
Leadtime: On Request **
Spare knife, 1208076, Phoenix Contact
Spare knife for WIREFOX ASI/SB, Width: 5.5 mm, Length: 12 mm.
Technical specifications
Stripping Length | 100 mm | |
Version | replacement blade | |
Length | 12 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |