1212507 | Phoenix Contact
Stripping tool for Solar cable, 0.75-1.5 mm², AWG 14-10, cable-Ø 1.9-2.9 mm, L 83 mm, 21 g, 1212507
Order No.: 64P8283
EAN: 4046356543057
MPN:
1212507
WIREFOX-D SR 6
Unit Price (€ / pc.)
34.1292 € *
Available: 0 pcs.
Leadtime: On Request **
Stripping tool, 1212507, Phoenix Contact
Stripping tool for 2.5-6 mm² solar cables, 8.5 mm stripping length, for MC3, MC4 and SOLARLOK contacts.
Technical specifications
Stripping Length | 8.5 mm | |
Version | stripping tool | |
AWG cross-section | AWG 14-10 | |
Suitable for | Solar cable | |
Weight | 21 g | |
Length | 83 mm | |
Cable Diameter | 1.9-2.9 mm | |
Cable cross-section | 0.75-1.5 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |