2403336 | Phoenix Contact
Switchgear combination, 1000 VDC for connection of 3x 1 string, (H x W x D) 180 x 254 x 111 mm, IP65, polycarbonate, gray, 2403336
Order No.: 65P0365
EAN: 4055626370507
MPN:
2403336
SOL-SC-1ST-0-DC-3MPPT-2001
Unit Price (€ / pc.)
464.1952 € *
Available: 0 pcs.
Leadtime: On Request **
String combiner box, 2403336, Phoenix Contact
String combiner box for photovoltaic systems up to 1000 V DC for connecting 3x 1 string. With surge protection (type 2) and SUNCLIX DC connectors for the input and output side (SUNCLIX mating connectors supplied as standard).
Features
- Fast installation and startup
- Standard-compliant switchgear and controlgear assembly, thanks to use of DIN EN 61439
- Large portfolio of string combiner boxes in stock
- Application-oriented consultation
Technical specifications
Version | switchgear combination, 1000 VDC for connection of 3x 1 string | |
Width | 254 mm | |
Colour | gray | |
Height | 180 mm | |
Material | polycarbonate | |
Degree of protection (IP) | IP65 | |
Depth | 111 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |