3059728 | Phoenix Contact
Feed through terminal, 1 pole, 0.2-4.0 mm², clamping points: 2, gray, push-in spring connection, 32 A
Order No.: 60P3868
EAN: 4046356520881
MPN:
3059728
PWO 4-POT-SL/S
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7017 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 3059728, Phoenix Contact
Panel feed-through terminal block, connection method: push-in spring connection, solder connection, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 4 mm², connection direction of the conductor to plug-in direction: 45 °, width: 8.1 mm.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Automatic panel thickness compensation enables universal use
- Tool-free snap-in principle enables easy mounting on the device panel
Technical specifications
Connection | push-in spring connection | |
Number of terminals | 2 | |
Version | feed through terminal | |
AWG cross-section | AWG 24-12 | |
Colour | gray | |
Cable cross-section | 0.2-4.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |