3073474 | Phoenix Contact
Feed through terminal, 1 pole, 0.5-16 mm², clamping points: 2, gray, screw connection, 57 A
Order No.: 60P6032
EAN: 4046356344647
MPN:
3073474
UW 10-POT/S
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal block, 3073474, Phoenix Contact
Panel feed-through terminal block, connection method: screw connection with tension sleeve, solder connection, number of positions: 1, load current: 57 A, cross section: 0.5 mm² - 16 mm², connection direction of the conductor to plug-in direction: 0 °, width: 10.1 mm.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Tool-free snap-in principle enables easy mounting on the device panel
- Automatic panel thickness compensation enables universal use
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | feed through terminal | |
AWG cross-section | AWG 20-6 | |
Colour | gray | |
Cable cross-section | 0.5-16 mm² | |
Rated current | 57 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |