2908892 | Phoenix Contact
Transfer module, 37 pole, 0.5 A, 30 V, 2908892, FLX-D37F/32CH/DO/TDC3K
Order No.: 64P4357
EAN: 4055626733098
MPN:
2908892
FLX-D37F/32CH/DO/TDC3K
Unit Price (€ / pc.)
1,522.724 € *
Available: 0 pcs.
Leadtime: On Request **
Interface module, 2908892, Phoenix Contact
Migration board for converting TDC3000 to modern control platforms, Digital output, 32 channel.
Features
- Panel mount to existing TDC3000 chassis
- Compatable with existing pluggable field wiring connectors
- DSUB control side connection
- Terminal blocks for power supply
Technical specifications
Connection | D-Sub connection | |
Version | transfer module | |
Width | 307.3 mm | |
Height | 120.7 mm | |
Length | 38.3 mm | |
Rated voltage | 30 V | |
Rated current | 0.5 A | |
Pin number | 37 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |