1-1393194-5 | Potter & Brumfield
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-5
Order No.: 71P0391
EAN: 4099891588892
MPN:
1-1393194-5
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Available in 5 Days: 2,427 pcs.
Leadtime: 1 Week **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
50 pcs.
1.8564 €
250 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 1-1393194-5, Potter & Brumfield
Power relay, Standard, Monostable, DC, 200 mW Coil power rating DC, 720 Ω Coil resistance, UL Coil insulation class F/Sensitive version
Features
- Small size
Applications
- Industrial controls
- Appliances
- HVAC
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AG | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 3 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |