1393128-6 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 24 V (AC), 12 Ω, 25 A, 50 V (DC), 277 V (AC), monostable, 1393128-6
Order No.: 71P1968
EAN: 4099891589875
MPN:
1393128-6
Unit Price (€ / pc.)
73.2088 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
73.21 € *
Price list
Quantity
Price per unit*
2 pcs.
73.2088 €
7 pcs.
63.8197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1393128-6, Potter & Brumfield
Power relay, Standard, Monostable, AC, 9.8 VA Coil Power Rating AC, 12 Ω Coil Resistance, UL Coil Insulation Class B, 24 VAC Coil Voltage.
Applications
- Industrial Control
- Lighting
Technical specifications
Connection | screw connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AG | |
Switching Voltage (AC) | 277 V | |
Switching Voltage (DC) | 50 V | |
switching current | 25 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostable | |
Coil resistance | 12 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |