1393766-5 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 185 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 1393766-5
Unit Price (€ / pc.)
35.0693 € *
Available: 0 pcs.
Available in 5 Days: 512 pcs.
Leadtime: 1 Week **
Total Price:
35.07 € *
Price list
Quantity
Price per unit*
3 pcs.
35.0693 €
13 pcs.
34.4148 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 1393766-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 185 Ω Coil Resistance, Sensitive version.
Features
- Cradle-style relay with form C contact
- Non-sealed polycarbonate dust cover (RTI)
- Solder/Plug-in terminals with mounting stud
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
Connection | solder/plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 185 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |