5-1393118-2 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 12 V (DC), 80 Ω, 10 A, 240 V (AC), monostable, 5-1393118-2
Unit Price (€ / pc.)
53.1335 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
53.13 € *
Price list
Quantity
Price per unit*
2 pcs.
53.1335 €
10 pcs.
46.9336 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 5-1393118-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1800 mW Coil Power Rating DC, 80 Ω Coil Resistance.
Features
- Contact arrangements of 4 form C
- Bracket mount
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Connection | plug-in connection | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 80 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |