7-1393779-2 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 24 V (DC), 1280 Ω, 1 A, 60 V (DC), 125 V (AC), monostable, 7-1393779-2
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 4,911 pcs.
Leadtime: 1 Week **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
50 pcs.
2.1777 €
200 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal PCB relay, 7-1393779-2, Potter & Brumfield
Signal relay, 24 VDC Contact Voltage, 120 VAC Contact Voltage, 450 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Au clad contacts in a 1 Form C (CO) arrangement
- Sensitive DC coils
- High dielectric strength
- Wash tight case
- Quiet operation for security applications
Applications
- Audio communications circuits
- Logic and process control
- Vending machines
- Office automation
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | PdNi | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 60 V | |
switching current | 1 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1280 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |