1393028-4 | Potter & Brumfield
Solid state relay, 90-140 VAC, zero voltage switching, 120 VDC, 50 mA, PCB mounting, 1393028-4
Unit Price (€ / pc.)
20.2776 € *
Available: 0 pcs.
Available in 5 Days: 502 pcs.
Leadtime: 1 Week **
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
5 pcs.
20.2776 €
21 pcs.
19.8968 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Input module, 1393028-4, Potter & Brumfield
Power relay, Solid state, 1 Form A (SPST-NO), Printed circuit board.
Features
- Color coded by function
- High immunity to false operation
Technical specifications
Assembly | PCB mounting | |
Rated current | 50 mA | |
Switching Mode | zero voltage switching | |
Voltage | 120 VDC | |
Control Voltage | 90-140 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |