67608100 | PRO CAR

Surface mount automotive outlet with protective cap

Order No.: 37F164
EAN: 4099891714444
MPN:
67608100
PRO CAR
default L
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.7481 €

Surface mounted socket, 67608100, PRO CAR

Features

  • 12-24 V, 16 A, with 6.3 mm flat terminals
  • Fitting for standard and universal plug, internal Ø 12 mm
Technical specifications
Connection faston plug
Version surface mount automotive outlet
Design straight
Colour black
Rated current 16 A
Voltage 12-24 V
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes