22650 | Proxxon
L-handle screwdr. set HX (8-pc.)
Order No.: 04L0022
EAN: 4006274226500
MPN:
22650
Unit Price (€ / pc.)
51.051 € *
Available: 0 pcs.
Leadtime: 1 Week **
Screwdriver sets, 22650, Proxxon
With versatile holder for the workshop. Clear specified sizes on the holder for neat storage of L-handle screwdrivers.
Technical specifications
Version | L-handle screwdriver kit | |
ESD protection | No | |
Size | HX2, HX2.5, HX3, HX4, HX5, HX6, HX8, HX10 | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |