1906SA042 | QUADRIOS
PCB hard paper 160 x 100 mm, 35 µm, 2.54 mm, 1906SA042
Order No.: 12H101
EAN: 4260732282563
MPN:
1906SA042
Unit Price (€ / pc.)
4.0817 € *
Available: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
25 pcs.
3.7128 €
50 pcs.
3.4391 €
100 pcs.
3.1535 €
250 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Matrix board, 1906SA042, QUADRIOS
PCB, 160 x 100 mm, Matrix board, 2.5 x 2.5 mm Pitch.
Technical specifications
Version | matrix card | |
Width | 100 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.6 mm | |
copper strength | 35 m | |
Length | 160 mm | |
Hole diameter | 1 mm | |
Material | FR1 hard paper | |
Surface type | organic surface protection (OSP) | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |