810-5 | Rademacher
PCB, laminated paper, 100 x 160mm, single-sided, 810-5
Order No.: 10H7770
EAN: 4099889462395
MPN:
810-5
Lötpunktrasterpl. Hp. 160x10mm
Unit Price (€ / pc.)
3.2368 € *
Available: 11 pcs.
Next delivery: 25 pcs. on 2024-06-03
Leadtime: 2 Weeks **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
25 pcs.
2.9512 €
50 pcs.
2.6656 €
100 pcs.
2.4633 €
500 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCBs, type Rademacher 810-5.
Single-sided, laminated paper with 35 µm copper plating; Format: 100 x 160 mm. Grid: 5.08 mm, hole rows: 19, holes: 1.0 mm. PCB thickness: 1.5 mm.
Type: 810-5, PCB
Technical specifications
Version | lab board | |
Width | 100 mm | |
Throughplated | No | |
One / two-sided | single sided | |
copper strength | 35 m | |
Length | 160 mm | |
Hole diameter | 1 mm | |
Material | FR2 hard paper | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |